2009-0150-RAL 7035 | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 266 x 305 x 105 mm, gray beige (RAL 1019), IP40, 2009-0150-RAL 7035
NCNR (non cancelable / non returnable)
Steel/aluminum enclosures, type Feltron-Zeissler 2009.
For easy and quick mounting; Varnishing: DD-structure varnish, gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel and rear panel 2.0 mm aluminum, anodized natural-colored. Units delivered: sheet metal shell, bottom, front panel, rear panel, 4 feet and a set of standardized parts (screws). Options: type 0100 for inserting a 100 mm Eurocard (longitudinal), type 0110 for (crosswise) inserting a 160 mm Eurocard.
Light gray (RAL 7035), type 2009.
Technical attributes (type, size, overall dimensions D/sketch dimension t1,/sketch dimension a, /H sketch dimension b): 0150, size 3, W 305, D 266, H 105 mm.
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 266 mm | |
| Width | 305 mm | |
| Height | 105 mm | |
| Colour | gray beige | |
| RAL number | 1019 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |