2008.0405 M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 185 x 65 mm, light gray (RAL 7035), IP50, 2008.0405 M
NCNR (non cancelable / non returnable)
Aluminum enclosures, type Feltron-Zeissler 2008.
For complete break-down. With removable top and bottom shell for servicing. With aluminum inside profiles for high stability and additional mounting options; Shells: aluminum, varnished with DD-structure varnish. Color: gray-beige (RAL 1019) or light-gray (RAL 7035). Front panel: natural-colored anodized aluminum. Rear panel: blank aluminum. Delivery: with 1 top and bottom shell, 1 front panel, 1 rear panel, 2 internal profiles, 1 set of mounting parts (screws and washers), four feet. Additionally available accessories: prop-up handles and stable screw-on feet for which the enclosure is equipped with corresponding mounting holes. Please order the chassis separately.
Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 0405M, size 1, W 185/D 180/H 65, RAL 7035
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 180 mm | |
| Width | 185 mm | |
| Height | 65 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP50 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |