2006-0405M | Feltron-Zeissler
Die-cast aluminum enclosure, (L x W x H) 180 x 185 x 65 mm, light gray (RAL 7035), IP40, 2006-0405M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.0045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
78.00 € *
Price list
Quantity
Price per unit*
1 pcs.
78.0045 €
5 pcs.
70.1862 €
10 pcs.
63.2247 €
*incl. VAT plus shipping costs
Subject to prior sale
Small aluminum enclosures, type Feltron-Zeissler 2006.
Shell design. Venting slots in the radius sections of the top and bottom shells; Degree of protection: IP 30. Color: light-gray varnish. Front panel: plain anodized aluminum. The enclosure is supplied in disassembled state, including 2 enclosure shells, front and rear panel, 2 profiles, 1 set of standard parts and bumpers.
Technical attributes (type, width W, height H, depth D, utilized depth N): 2006-0405, W 185, H 65, D 180, N 166 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 180 mm | |
| Width | 185 mm | |
| Height | 65 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |