3601-4700 | Feltron-Zeissler
Handle, steel, (L x W x H) 181.5 x 10 x 38 mm, silver, 3601-4700
Order No.: 20H2710
EAN: 4099889552652
MPN:
3601-4700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7076 € *
Available: 53 pcs.
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
14.6965 €
50 pcs.
13.6969 €
150 pcs.
13.1019 €
500 pcs.
12.4236 €
*incl. VAT plus shipping costs
Subject to prior sale
Handle, 3601-4700, Feltron-Zeissler
The handle is made from 10 mm round steel and has a high-gloss chrome finish. The handle comes with 2 cylinder head screws and 2 decorative washers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Material | steel | |
| Length | 181.5 mm | |
| Width | 10 mm | |
| Height | 38 mm | |
| Colour | silver | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |