3601-1300 | Feltron-Zeissler
Handle, steel, (L x W x H) 102 x 10 x 40 mm, silver, 3601-1300
Order No.: 20H2704
EAN: 4099889552638
MPN:
3601-1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.351 € *
Standard delivery time from the manufacturer is: 2 Weeks
Handle, 3601-1300, Feltron-Zeissler
The handle is made from 10 mm round steel and has a high-gloss chrome finish. The handle comes with 2 cylinder head screws and 2 decorative washers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Material | steel | |
| Length | 102 mm | |
| Width | 10 mm | |
| Height | 40 mm | |
| Colour | silver | |
| Type of mounting | screw M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |