2300-7900 | Feltron-Zeissler
Front plate, die-cast aluminum, (L x H) 482.6 mm x 265.9 mm, 2300-7900
Order No.: 70H6972
EAN: 4099889574678
MPN:
2300-7900
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.7547 € *
Standard delivery time from the manufacturer is: 2 Weeks
Front panel, 2300-7900, Feltron-Zeissler
The 19 front panel is made of 4 mm aluminium (Al Mg3F23) with protective foil, anodised in natural colour. The cut edges are saw-cut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | die-cast aluminum | |
| Length | 482.6 mm | |
| Height | 265.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76061193 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |