2008-4801 GR1 | Feltron-Zeissler
Chassis plate, die-cast aluminum, (W x D) 168.5 mm x 165.8 mm, yellow, 2008-4801 GR1
Order No.: 70H4040
EAN: 4099889572865
MPN:
2008-4801 GR1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2074 € *
Standard delivery time from the manufacturer is: 2 Weeks
Chassis panels for Feltron-Zeissler enclosures, type 2008.
Made of 2.0 mm aluminum, yellow anodized.
Technical attributes (type, size, overall dimensions in mm (depth = sketch dimension t1/width = sketch dimension a/height = sketch dimension b)): 4801, chassis panel for size 1/dimension D 180 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | chassis plate | |
| Material | die-cast aluminum | |
| Width | 168.5 mm | |
| Depth | 165.8 mm | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76061292 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |