XVIIG-H05VVF2X100-C17/2,50M SW9005 | FELLER
Power cord, Europe, plug type C, straight on C17 socket, straight, H05VV-F2x1.0 mm², black, 2.5 m, XVIIG-H05VVF2X100-C17/2,50M SW9005
Order No.: 88F4103
EAN: 4099891097677
MPN:
XVIIG-H05VVF2X100-C17/2,50M SW9005
Unit Price (€ / pc.)
9.5081 € *
Available: 257 pcs.
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
8.6037 €
100 pcs.
7.6874 €
500 pcs.
7.2352 €
1000 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, XVIIG-H05VVF2X100-C17/2,50M SW9005, FELLER
Power cord, Europe, Plug Type C on C17-Connector, H05VV-F 2x1.0 mm², black, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C17 socket, straight | |
| Cable type | H05VV-F2x1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) XVII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |