VIIG-SPH05VVH8F3G100-C13M/4,90M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VVH8-F3G1.0 mm², black, 4.9 m, VIIG-SPH05VVH8F3G100-C13M/4,90M SW9005
Order No.: 88F4112
EAN: 4099891097769
MPN:
VIIG-SPH05VVH8F3G100-C13M/4,90M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4660 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6,366.50 € *
Price list
Quantity
Price per unit*
250 pcs.
25.4660 €
500 pcs.
23.9666 €
1000 pcs.
21.7175 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, VIIG-SPH05VVH8F3G100-C13M/4,90M SW9005, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VVH8-F 3G1.0 mm², black, 4,9 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VVH8-F3G1.0 mm² | |
| Cable length | 4.9 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |