VIIG-H05VVF3G075-C5/1,00M SW9005 | FELLER
Power cord, Europe, plug, 3 pole, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 1 m, VIIG-H05VVF3G075-C5/1,00M SW9005
Order No.: 88F3455
EAN: 4099891646202
MPN:
VIIG-H05VVF3G075-C5/1,00M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power cord, VIIG-H05VVF3G075-C5/1,00M SW9005, FELLER
Power cord, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug, 3 pole, straight | |
| Connection (2) | C5 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |