VII-H05Z1Z1F3G100-C13W/3,00M WS | FELLER
Power cord, Europe, plug type E + F, angled on C13 socket, angled, H05Z1Z1-F3G1.0 mm², white, 3 m, VII-H05Z1Z1F3G100-C13W/3,00M WS
Order No.: 88F4106
EAN: 4099891097707
MPN:
VII-H05Z1Z1F3G100-C13W/3,00M WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1955 € *
Available: 158 pcs.
Power Cord, VII-H05Z1Z1F3G100-C13W/3,00M WS, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05Z1Z1-F 3G1.0 mm², white, 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, angled | |
| Cable type | H05Z1Z1-F3G1.0 mm² | |
| Cable length | 3 m | |
| Colour | white | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |