VII-H05VVF3G100-C13/2,50M GR7032 | FELLER
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², gray, 2.5 m, VII-H05VVF3G100-C13/2,50M GR7032
Order No.: 88F456
EAN: 4099891097783
MPN:
VII-H05VVF3G100-C13/2,50M GR7032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6961 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,924.03 € *
Price list
Quantity
Price per unit*
250 pcs.
15.6961 €
500 pcs.
14.7798 €
1000 pcs.
13.3875 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, VII-H05VVF3G100-C13/2,50M GR7032, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G1.0 mm², gray, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | gray | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |