VII-H05BBF3G150-C21L/2,10M SW9005 | FELLER
Device connection cable, Europe, plug type E + F, angled on C21 socket, angled, H05BB-F3G1.5 mm², black, 2.1 m, VII-H05BBF3G150-C21L/2,10M SW9005
Order No.: 88F4102
EAN: 4099891097660
MPN:
VII-H05BBF3G150-C21L/2,10M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9757 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7,743.93 € *
Price list
Quantity
Price per unit*
250 pcs.
30.9757 €
500 pcs.
29.1550 €
1000 pcs.
26.4180 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, VII-H05BBF3G150-C21L/2,10M SW9005, FELLER
Power cord, Europe, Plug Type E + F on C21-Connector, H05BB-F 3G1.5 mm², black, 2,1 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C21 socket, angled | |
| Cable type | H05BB-F3G1.5 mm² | |
| Cable length | 2.1 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60884 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |