VII-FSCHH05VVF3G100-C13/2,50M SW9005 | FELLER
Power cord, Europe, plug type E + F, angled on C13 socket, straight, FSchH05VV-F3G1.0 mm², black, 2.5 m, VII-FSCHH05VVF3G100-C13/2,50M SW9005
Order No.: 88F458
EAN: 4099891097790
MPN:
VII-FSCHH05VVF3G100-C13/2,50M SW9005
Unit Price (€ / pc.)
12.9948 € *
Available: 1,288 pcs.
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.7572 €
100 pcs.
10.5196 €
500 pcs.
9.9008 €
1000 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, VII-FSCHH05VVF3G100-C13/2,50M SW9005, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, FSchH05VV-F 3G1.0 mm², black, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | FSchH05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60884 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |