SAA/3-H05VVF3G100-C13/2,50M SW9005 | FELLER
Power cord, Australia, plug type I, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, SAA/3-H05VVF3G100-C13/2,50M SW9005
Order No.: 88F340
EAN: 4099891097295
MPN:
SAA/3-H05VVF3G100-C13/2,50M SW9005
Unit Price (€ / pc.)
8.1277 € *
Available: 1,003 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.3542 €
100 pcs.
6.5807 €
500 pcs.
6.1999 €
1000 pcs.
5.6168 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables for Australia, type Feller SAA/3/C13.
With ground contact; Cable: straight plug to AS/NZS 3112 to straight IEC cord connector to EN 60320/C13. Cable type: H05VVF3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 2.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Australia | |
| Connection (1) | plug type I, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | AS/NZS 3112 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |