SAA/3+1309-H05RRF3G100-C15M/2,50M SW9005 | FELLER
Power cord, Australia, plug type I, straight on C15 socket, straight, H05RR-F3G1.0 mm², black, 2.5 m, SAA/3+1309-H05RRF3G100-C15M/2,50M SW9005
Order No.: 88F2988
EAN: 4099891096793
MPN:
SAA/3+1309-H05RRF3G100-C15M/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9956 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power cord, SAA/3+1309-H05RRF3G100-C15M/2,50M SW9005, FELLER
Molded plug, Rated current and voltage: 10 A/250V AC, Plugbase: PPO GFR, Pins: Solid brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Australia | |
| Connection (1) | plug type I, straight | |
| Connection (2) | C15 socket, straight | |
| Cable type | H05RR-F3G1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | AS/NZS 3112 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |