SAA/2-H05VVH2F2X075-C7/1,80M SW9005 | FELLER
Power cord, Australia, plug type I, straight on C7 socket, straight, H05VVH2-F2x0.75 mm², black, 1.8 m, SAA/2-H05VVH2F2X075-C7/1,80M SW9005
Order No.: 88F341
EAN: 4099891097301
MPN:
SAA/2-H05VVH2F2X075-C7/1,80M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Available: 281 pcs.
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.1281 €
50 pcs.
6.5450 €
100 pcs.
6.1642 €
500 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connection line, Australia, Plug Type I, straight on C7-connector, straight, H05VVH2-F2x0.75mm², black, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Australia | |
| Connection (1) | plug type I, straight | |
| Connection (2) | C7 socket, straight | |
| Cable type | H05VVH2-F2x0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | AS/NZS 3112 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |