PRC/3-H05VVF3G075-C5/2,50M SW9005 | FELLER

Power cord, China, plug type I, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 2.5 m, PRC/3-H05VVF3G075-C5/2,50M SW9005

Order No.: 88F303
EAN: 4099891646172
MPN:
PRC/3-H05VVF3G075-C5/2,50M SW9005
PRC/3-H05VVF3G075-C5/2,50M SW9005 FELLER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2320 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,808.00 € *
Price list
Quantity
Price per unit*
250 pcs.
15.2320 €
500 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cord, PRC/3-H05VVF3G075-C5/2,50M SW9005, FELLER

Device connection line, China, PRC/3 plug, straight on C5-connector, straight, black, 2.5 m.

Technical specifications
Filter Property Value
Product type power cord
Country code China
Connection (1) plug type I, straight
Connection (2) C5 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 2.5 m
Colour black
Cable cross-section 0.75 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes