N5/15-SJT3X14AWG-C13M/2,50M SW9005 | FELLER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 14, black, 2.5 m, N5/15-SJT3X14AWG-C13M/2,50M SW9005
Order No.: 88F991
EAN: 4070211012549
MPN:
N5/15-SJT3X14AWG-C13M/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Available: 32 pcs.
Device connection cable, N5/15-SJT3X14AWG-C13M/2,50M SW9005, FELLER
Device connection cable, plug type B, straight to C13 socket, straight, SJT 3 x AWG 14, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 14 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 14 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |