N1/15-SJT2X18AWG-C17/2,50M SW9005 | FELLER
Device connection cable, North America, plug type A, straight on C17 socket, straight, SJT 2 x AWG 18, black, 2.5 m, N1/15-SJT2X18AWG-C17/2,50M SW9005
Order No.: 88F4104
EAN: 4099891097684
MPN:
N1/15-SJT2X18AWG-C17/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0527 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,263.18 € *
Price list
Quantity
Price per unit*
250 pcs.
17.0527 €
500 pcs.
16.0412 €
1000 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, N1/15-SJT2X18AWG-C17/2,50M SW9005, FELLER
Power cord, North America, Plug Type A on C17-Connector, SJT 2x18AWG, black, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | North America | |
| Connection (1) | plug type A, straight | |
| Connection (2) | C17 socket, straight | |
| Cable type | SJT 2 x AWG 18 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 1-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |