IND/3-IS694 3CX100 70°C-C13/2,50M SW9005 | FELLER
Power cord, India, plug type M, angled on C13 socket, straight, IS694 3CX1.0 mm², black, 2.5 m, IND/3-IS694 3CX100 70°C-C13/2,50M SW9005
Order No.: 88F3378
EAN: 4099891646189
MPN:
IND/3-IS694 3CX100 70°C-C13/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5783 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,144.58 € *
Price list
Quantity
Price per unit*
250 pcs.
12.5783 €
500 pcs.
12.1975 €
1000 pcs.
11.8167 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord India 6 A, IND/3-IS694 3CX100 70°C-C13/2,50M SW9005, Feller
With earthing contact, one side angled plug according to IS 1293, other side straight IEC connector according to EN 60320/C13
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | India | |
| Connection (1) | plug type M, angled | |
| Connection (2) | C13 socket, straight | |
| Cable type | IS694 3CX1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | IS 1293 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |