C20-H05Z1Z1F3G150-C19/3,00M SW9005 | FELLER
Extension cable, International, C20-plug, straight on C19 socket, straight, H05Z1Z1-F3G1.5 mm², black, 3 m, C20-H05Z1Z1F3G150-C19/3,00M SW9005
Order No.: 88F4110
EAN: 4099891097745
MPN:
C20-H05Z1Z1F3G150-C19/3,00M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4164 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7,604.10 € *
Price list
Quantity
Price per unit*
250 pcs.
30.4164 €
500 pcs.
29.1431 €
1000 pcs.
26.4061 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, C20-H05Z1Z1F3G150-C19/3,00M SW9005, FELLER
Extension cable, International, C20-Plug on C19-Connector, H05Z1Z1-F 3G1.5 mm², black, 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension line | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05Z1Z1-F3G1.5 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |