C14G-HARSVT3X18(0,75)AWG-C5/2,50M SW9005 | FELLER
Extension cable, International, C14-plug, straight on C5 socket, straight, HARSVT 3 x AWG 18, black, 2.5 m, C14G-HARSVT3X18(0,75)AWG-C5/2,50M SW9005
Order No.: 88F192
EAN: 4099891096403
MPN:
C14G-HARSVT3X18(0,75)AWG-C5/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 12 Weeks
Extension cable, C14G-HARSVT3X18(0,75)AWG-C5/2,50M SW9005, Feller
Extension cable, International, C14-Plug on C5-Connector, HARSVT 3x18AWG, black, 2.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C5 socket, straight | |
| Cable type | HARSVT 3 x AWG 18 | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |