C14G-HARSJT3X17(1,0)AWG-C13/3,00M SW9005 | FELLER
Extension cable, International, C14-plug, straight on C13 socket, straight, HARSJT 3 x AWG 17, black, 3 m, C14G-HARSJT3X17(1,0)AWG-C13/3,00M SW9005
Order No.: 88F359
EAN: 4099891097547
MPN:
C14G-HARSJT3X17(1,0)AWG-C13/3,00M SW9005
Unit Price (€ / pc.)
10.4958 € *
Available: 333 pcs.
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.4962 €
100 pcs.
8.4966 €
500 pcs.
7.9968 €
1000 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cables, type Feller C14G/C13.
With ground contact; Cable: straight IEC appliance connector to EN 60320-2-2/E to straight IEC cord connector to EN 60320/C13. Cable type: HARSJT3x17 AWG. Rated voltage: 250 VAC. Rated current: 10 A.
Type: black, 3 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | HARSJT 3 x AWG 17 | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 17 | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |