C14G-HARSJT3X17(1,0)AWG-C13/2,50M SW9005 | FELLER
Extension cable, International, C14-plug, straight on C13 socket, straight, HARSJT 3 x AWG 17, black, 2.5 m, C14G-HARSJT3X17(1,0)AWG-C13/2,50M SW9005
Order No.: 88F358
EAN: 4099891097530
MPN:
C14G-HARSJT3X17(1,0)AWG-C13/2,50M SW9005
Unit Price (€ / pc.)
7.9611 € *
Available: 138 pcs.
Next delivery: 1,000 pcs. on 2026-04-17
Total Price:
7.96 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9611 €
10 pcs.
7.1995 €
100 pcs.
6.4498 €
500 pcs.
6.0690 €
1000 pcs.
5.4978 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, C14G-HARSJT3X17, AMP
C14G power cord, flexible, made of PVC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Country code | International | |
| Connection (1) | C14-plug, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | HARSJT 3 x AWG 17 | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 17 | |
| Standard connection 1 | IEC 60320 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |