C14G-HARSJT3X14(1,5)AWG-C13M/10,00M SW90 | FELLER

Extension cable, International, C14-plug, straight on C13 socket, straight, HARSJT 3 x AWG 14, black, 10 m, C14G-HARSJT3X14(1,5)AWG-C13M/10,00M SW90

Order No.: 88F992
EAN: 4070211012556
MPN:
C14G-HARSJT3X14(1,5)AWG-C13M/10,00M SW90
C14G-HARSJT3X14(1,5)AWG-C13M/10,00M SW90 FELLER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.556 € *
Available: 12 pcs.
Total Price:
38.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.556 €

Extension cable, C14G-HARSJT3X14(1,5)AWG-C13M/10,00M SW90, FELLER

Extension cable, C14 plug, straight to C13 socket, straight, H05VV-F3G1.5 mm², black.

Technical specifications
Filter Property Value
Version extension line
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type HARSJT 3 x AWG 14
Cable length 10 m
Colour black
Cable cross-section 1.5 mm²
AWG cross-section AWG 14
Standard connection 1 IEC 60320-2-2
Standard connection 2 IEC 60320
Rated current 15 A
Logistics
Property Value
Country of origin AT
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes