C14G-H05Z1Z1F3G100-C13/2,50M SW9005 | FELLER

Extension cable, International, C14-plug, straight on C13 socket, straight, H05Z1Z1-F3G1.0 mm², black, 2.5 m, C14G-H05Z1Z1F3G100-C13/2,50M SW9005

Order No.: 88F4107
EAN: 4099891097714
MPN:
C14G-H05Z1Z1F3G100-C13/2,50M SW9005
C14G-H05Z1Z1F3G100-C13/2,50M SW9005 FELLER Power Cords
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7532 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5,438.30 € *
Price list
Quantity
Price per unit*
250 pcs.
21.7532 €
500 pcs.
20.4680 €
1000 pcs.
18.5521 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Cord, C14G-H05Z1Z1F3G100-C13/2,50M SW9005, FELLER

Extension cable, International, C14-Plug on C13-Connector, H05Z1Z1-F 3G1.0 mm², black, 2,5 m

Technical specifications
Filter Property Value
Version extension line
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05Z1Z1-F3G1.0 mm²
Cable length 2.5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes