BS13/5-H05VVF3G075-C5/2,00M SW9005 | FELLER
Device connection cable, UK, plug type G, angled on C5 socket, straight, H05VV-F3G0.75 mm², black, 2 m, BS13/5-H05VVF3G075-C5/2,00M SW9005
Order No.: 88F332
EAN: 4099891097158
MPN:
BS13/5-H05VVF3G075-C5/2,00M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.689 € *
Available: 187 pcs.
Appliance power cables to UK standards, type Feller BS13/5/C5.
With ground contact, double insulation and integrated equipment fuse. BS 1363/A angled plug to straight small appliance jack to EN 60320/C5; Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: black, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C5 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |