BS13/3KS-H05VVH2F2X075-C7/1,80M SW9005 | FELLER
Device connection cable, UK, plug type G, angled on C7 socket, straight, H05VVH2-F2x0.75 mm², black, 1.8 m, BS13/3KS-H05VVH2F2X075-C7/1,80M SW9005
Order No.: 88F338
EAN: 4099891097288
MPN:
BS13/3KS-H05VVH2F2X075-C7/1,80M SW9005
Unit Price (€ / pc.)
9.5676 € *
Available: 310 pcs.
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.6513 €
100 pcs.
7.7469 €
500 pcs.
7.2828 €
1000 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables to UK standards, type Feller BS13/3KS/C7.
With integrated equipment fuse. BS 1363/A angled power plug to straight small appliance jack to EN 60320/C7; Cable type: H05VVH2F2x0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: black, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C7 socket, straight | |
| Cable type | H05VVH2-F2x0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |