BS13/13-H05VVF2X100-C17/2,50M SW9005 | FELLER
Device connection cable, UK, plug type G, angled on C17 socket, straight, H05VV-F2x1.0 mm², black, 2.5 m, BS13/13-H05VVF2X100-C17/2,50M SW9005
Order No.: 88F4105
EAN: 4099891097691
MPN:
BS13/13-H05VVF2X100-C17/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5882 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
4,397.05 € *
Price list
Quantity
Price per unit*
250 pcs.
17.5882 €
500 pcs.
16.5529 €
1000 pcs.
14.9940 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, BS13/13-H05VVF2X100-C17/2,50M SW9005, FELLER
Molded plug, Rated current and voltage: 13 A/250V AC, Plugbase: thermoplastic polyester, Construction: Double insulation, contacts crimped, Pins: Solid brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | UK | |
| Connection (1) | plug type G, angled | |
| Connection (2) | C17 socket, straight | |
| Cable type | H05VV-F2x1.0 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | BS 1363 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |