BR/3/20-H05VVF3G150-C19/2,50M SW9005 | FELLER
Power cord, Brazil, plug type N, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, BR/3/20-H05VVF3G150-C19/2,50M SW9005
Order No.: 88F3422
EAN: 4099891097332
MPN:
BR/3/20-H05VVF3G150-C19/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Brazil | |
| Connection (1) | plug type N, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | NBR 14136 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |