498GJTW-SJT3X200(14AWG)-C19/2,50M SW9005 | FELLER
Power cord, North America, plug type A, straight on C19 socket, straight, SJT 3 x AWG 14, black, 2.5 m, 498GJTW-SJT3X200(14AWG)-C19/2,50M SW9005
Order No.: 88F2991
EAN: 4099891096809
MPN:
498GJTW-SJT3X200(14AWG)-C19/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0047 € *
Standard delivery time from the manufacturer is: 12 Weeks
Power cord, 498GJTW-SJT3X200(14AWG)-C19/2,50M SW9005, FELLER
Molded plug, Rated current and voltage: 15 A/125V AC, Plugbase: PA 6,6, Pins: Solid brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type A, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | SJT 3 x AWG 14 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 14 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 15 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |