498G-SVT3X18AWG-G30+0492/3,00M SW9005 | FELLER
Power cord, North America, plug type B, straight on open end, SVT 3 x AWG 18, black, 3 m, 498G-SVT3X18AWG-G30+0492/3,00M SW9005
Order No.: 88F240
EAN: 4099891096526
MPN:
498G-SVT3X18AWG-G30+0492/3,00M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2221 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5,111.05 € *
Price list
Quantity
Price per unit*
500 pcs.
10.2221 €
1000 pcs.
9.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
US-standard power cables, type Feller 498G/G30.
Molded Nema 5-15 plug to UL and CSA, other end stripped by 30 mm and dressed with wire end ferrules; Cable type: SVT, 3 x 18 AWG. Rated voltage: 125 VAC. Rated current: 10 A.
Technical attributes (type, color, length): black, 3.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | open end | |
| Cable type | SVT 3 x AWG 18 | |
| Cable length | 3 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |