498G-SVT3X18AWG-C5/1,80M SW9005 | FELLER
Power cord, North America, plug type B, straight on C5 socket, straight, SVT 3 x AWG 18, black, 1.8 m, 498G-SVT3X18AWG-C5/1,80M SW9005
Order No.: 88F328
EAN: 4099891097134
MPN:
498G-SVT3X18AWG-C5/1,80M SW9005
Unit Price (€ / pc.)
7.7945 € *
Available: 436 pcs.
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.0567 €
100 pcs.
6.3189 €
500 pcs.
5.9381 €
1000 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables to US standards, type Feller 498 G/C 5.
With ground contact, NEMA 5-15 straight plug to straight small appliance jack to EN 60320/C5; Cable type: SVT3x18AWG. Rated voltage: 125 VAC. Rated current: 7.0 A.
Type: black, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C5 socket, straight | |
| Cable type | SVT 3 x AWG 18 | |
| Cable length | 1.8 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |