498G-SJT3X18AWG-C13/2,50M SW9005 | FELLER
Power cord, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 18, black, 2.5 m, 498G-SJT3X18AWG-C13/2,50M SW9005
Order No.: 88F3362
EAN: 4099891097226
MPN:
498G-SJT3X18AWG-C13/2,50M SW9005
Unit Price (€ / pc.)
7.2590 € *
Available: 293 pcs.
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2590 €
10 pcs.
6.5688 €
100 pcs.
5.8786 €
500 pcs.
5.5335 €
1000 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 498G-SJT3X18AWG-C13, FELLER
Power cord, Europe, Plug Type E + F on C13-Connector, H05VV-F 3G0.75 mm², black, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type B, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | SJT 3 x AWG 18 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 18 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |