498G-SJT3X16AWG105CVW1-C15M/2,50M SW9005 | FELLER
Power cord, North America, plug type A, straight on C15 socket, straight, SJT 3 x AWG 16, black, 2.5 m, 498G-SJT3X16AWG105CVW1-C15M/2,50M SW9005
Order No.: 88F2987
EAN: 4099891096786
MPN:
498G-SJT3X16AWG105CVW1-C15M/2,50M SW9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,805.43 € *
Price list
Quantity
Price per unit*
250 pcs.
11.2217 €
500 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cord, 498G-SJT3X16AWG105CVW1-C15M/2,50M SW9005, FELLER
Molded plug, Rated current and voltage: 15 A/125V AC, Plugbase: PA6.6 GF, Pins: Solid brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | North America | |
| Connection (1) | plug type A, straight | |
| Connection (2) | C15 socket, straight | |
| Cable type | SJT 3 x AWG 16 | |
| Cable length | 2.5 m | |
| Colour | black | |
| AWG cross-section | AWG 16 | |
| Standard connection 1 | NEMA 5-15 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 13 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |