23G-H05VVF3G150-C19/2,50M SW9005 | FELLER
Power cord, Switzerland, plug type J, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2.5 m, 23G-H05VVF3G150-C19/2,50M SW9005
Order No.: 88F3427
EAN: 4099891097387
MPN:
23G-H05VVF3G150-C19/2,50M SW9005
Unit Price (€ / pc.)
27.6794 € *
Available: 115 pcs.
Total Price:
27.68 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6794 €
10 pcs.
25.0376 €
100 pcs.
22.4077 €
500 pcs.
21.0868 €
1000 pcs.
19.1114 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Cord, 23G, FELLER
Power cord, Switzerland, Plug Type J on C19-Connector, H05VV-F 3G1.5 mm², black, 2,5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Switzerland | |
| Connection (1) | plug type J, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2.5 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | SEV 1011 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |