554094152010 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 1.5 mm, 250 g, 554094152010
Order No.: 11L2709
EAN: 4099891413316
MPN:
554094152010
ISO-Core ELR Sn100Ni+ 1,5MM 250G
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.4842 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder wire, 554094152010, FELDER
Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.
Applications
- Re-soldering and repair soldering in electronics production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3CuNiGe | |
| diameter | 1.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |