554094051010 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 0.5 mm, 100 g, 554094051010
Order No.: 11L2700
EAN: 4005796551114
MPN:
554094051010
ISO-Core ELR Sn100Ni+ 0,5MM 100G
Series: ISO-Core ELR Sn100Ni+
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
19.4208 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pck.
19.4208 €
5 pck.
18.4450 €
10 pck.
17.5287 €
20 pck.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 554094051010, FELDER
Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.
Applications
- Re-soldering and repair soldering in electronics production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3CuNiGe | |
| diameter | 0.5 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |