554081072010 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.75 mm, 250 g, 554081072010
Order No.: 11L2684
EAN: 4005796551022
MPN:
554081072010
ISO-Core ELR Sn99Ag+ 0,75MM 250
Series: ISO-Core ELR Sn99Ag+
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
47.243 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder wire, 554081072010, FELDER
Low-residue no-clean SMD solder wire. Specially adapted to the requirements of re-soldering work on SMD-equipped assemblies. The flux is characterized by high temperature resistance and does not spray during melting. The low flux content in the solder wire, in combination with flux residues from upstream soldering processes, is sufficient for wetting on all common surfaces.
Applications
- Re-soldering and repair soldering in electronics production
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7NiGe | |
| diameter | 0.75 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |