5520940510 | Felder
Solder, lead-free, Sn100Ni+, Ø 0.5 mm, 100 g, 5520940510
Order No.: 11L2660
EAN: 4005796550070
MPN:
5520940510
ISO-Core EL Sn100Ni+ 0,5MM 100G
Series: ISO-Core EL Sn100Ni+
Unit Price (€ / pck.)
19.4208 € *
Available: 3 pck.
Total Price:
19.42 € *
Price list
Quantity
Price per unit*
1 pck.
19.4208 €
10 pck.
18.4450 €
50 pck.
17.5287 €
150 pck.
16.6600 €
500 pck.
15.8151 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5520940510, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn100Ni+ | |
| diameter | 0.5 mm | |
| Weight | 100 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |