5520812020 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 2 mm, 250 g, 5520812020
Unit Price (€ / pck.)
44.4227 € *
Available: 6 pck.
Next delivery: 11 pck. on 2026-04-14
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pck.
44.4227 €
5 pck.
42.1974 €
15 pck.
40.0911 €
50 pck.
38.0919 €
150 pck.
36.1760 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5520812020, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7NiGe | |
| diameter | 2 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |