5518941520 | Felder
Solder, lead-free, Sn99.3CuNiGe, Ø 1.5 mm, 250 g, 5518941520
Order No.: 11L2629
EAN: 4005796550032
MPN:
5518941520
ISO-Core RA Sn100Ni+ 1,5MM 250G
Series: ISO-Core RA Sn100Ni+
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
39.4842 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pck.
39.4842 €
5 pck.
37.4969 €
10 pck.
35.6286 €
20 pck.
33.8436 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5518941520, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99.3CuNiGe | |
| diameter | 1.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |