5518812030 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 2 mm, 500 g, 5518812030
Order No.: 11L2612
EAN: 4005796550582
MPN:
5518812030
ISO-Core RA Sn99Ag+ 2,0MM 500G
Series: ISO-Core RA SN99Ag+
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
88.3099 € *
Standard delivery time from the manufacturer is: 3 Weeks
Solder wire, 5518812030, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7NiGe | |
| diameter | 2 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |