5518811530 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 1.5 mm, 500 g, 5518811530
Order No.: 11L2610
EAN: 4005796550568
MPN:
5518811530
ISO-Core RA Sn99Ag+ 1,5MM 500G
Series: ISO-Core RA SN99Ag+
Unit Price (€ / pck.)
88.7740 € *
Available: 1 pck.
Total Price:
88.77 € *
Price list
Quantity
Price per unit*
1 pck.
88.7740 €
5 pck.
84.3353 €
15 pck.
80.1227 €
50 pck.
76.1362 €
150 pck.
72.3163 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5518811530, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7NiGe | |
| diameter | 1.5 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |