5518810520 | Felder
Solder, lead-free, Sn99Ag0.3Cu0.7NiGe, Ø 0.5 mm, 250 g, 5518810520
Order No.: 11L2601
EAN: 4005796550476
MPN:
5518810520
ISO-Core RA Sn99Ag+ 0,5MM 250G
Series: ISO-Core RA SN99Ag+
Unit Price (€ / pck.)
52.4433 € *
Available: 4 pck.
Total Price:
52.44 € *
Price list
Quantity
Price per unit*
1 pck.
52.4433 €
5 pck.
49.8134 €
15 pck.
47.3263 €
50 pck.
44.9582 €
150 pck.
42.7091 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 5518810520, FELDER
Lead-free solder wire is used in industrial assembly production as well as high-temperature applications, for example in the automotive industry (good thermal shock resistance at high temperatures). Continuous temperature resistance at least up to 120°C. Can also be used in older wave soldering systems whose crucibles and nozzles are still made of V2A and do not have protective gassing.
Applications
- Lead-free soldering in the industrial assembly production
- Continuous temperature resistance at least up to 120° C
- A use in older wave soldering units is also possible, whose pots and nozzles are made of V2A and do not have protective gassing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn99Ag0.3Cu0.7NiGe | |
| diameter | 0.5 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-227 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83113000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |