52760720 | Felder
Solder, lead-free, SAC (Sn96.5Ag3.0Cu0.5), Ø 0.75 mm, 250 g, 52760720
Order No.: 11L2592
EAN: 4005796520042
MPN:
52760720
ISO-Core "Clear" Sn96,5Ag3,0Cu0,5 0,75mm 250g
Series: ISO-Core Clear
Unit Price (€ / pck.)
89.6427 € *
Available: 30 pck.
Next delivery: 16 pck. on 2026-04-21
Total Price:
89.64 € *
Price list
Quantity
Price per unit*
1 pck.
89.6427 €
5 pck.
85.1802 €
15 pck.
80.9081 €
50 pck.
76.8740 €
150 pck.
73.0184 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 52760720, FELDER
High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among the tube solders.
Features
- No (painful) flux spatters
- Crystal clear flux residues to enhance the optical impression
- Lowest outgassing and neutral odour reduces the workplace exposure
- Easily removable flux residues on the solder iron tips; these can be removed with conventional methods (FELDER Tinner, soldering sponge, metal wool)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn96.5Ag3.0Cu0.5 | |
| diameter | 0.75 mm | |
| Weight | 250 g | |
| Lead-free | Yes | |
| Halogen free | No | |
| Melting range | 217-219 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |