20761030 | Felder
Solder, lead-free, SAC (Sn96.5Ag3.0Cu0.5), Ø 1 mm, 500 g, 20761030
Order No.: 11L2750
EAN: 4099891413330
MPN:
20761030
ISO-Core EL Sn96,5Ag3,0Cu0,5, 1mm, 0,5kg
Unit Price (€ / pck.)
172.8475 € *
Next delivery: 2 pck. on 2026-04-14
Total Price:
172.85 € *
Price list
Quantity
Price per unit*
1 pck.
172.8475 €
5 pck.
164.1962 €
15 pck.
155.9733 €
50 pck.
148.1907 €
150 pck.
140.7770 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder wire, 20761030, FELDER
Low-residue, halogen-free no-clean solder wire. Specially adapted to the requirements of lead-free electronics production. The flux is characterized by high temperature resistance and does not spatter during melting. The bright, solid flux residues are neither corrosive nor electrically conductive and can therefore remain on the solder joint.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn96.5Ag3.0Cu0.5 | |
| diameter | 1 mm | |
| Weight | 500 g | |
| Lead-free | Yes | |
| Halogen free | Yes | |
| Melting range | 217-219 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |