20640530 | Felder

Solder, leaded, Sn60Pb39Cu1, Ø 0.5 mm, 500 g, 20640530

Order No.: 11L433
EAN: 4005796206571
MPN:
20640530
ISO-Core EL Sn60Pb40 0,5MM 500G
Series: ISO-CORE EL
20640530 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
68.9843 € *
Available: 8 pck.
Total Price:
68.98 € *
Price list
Quantity
Price per unit*
1 pck.
68.9843 €
5 pck.
65.5333 €
15 pck.
62.2489 €
50 pck.
59.1311 €
150 pck.
56.1918 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder, halogen-freeSN60Pb39Cu1, type Iso-Core EL 2064.

With flux, conforming to DIN EN 29454. For use wherever halogen-free solder joints are stipulated

Technical specifications
Filter Property Value
Version solder wire
alloy Sn60Pb39Cu1
diameter 0.5 mm
Weight 500 g
Lead-free No
Halogen free Yes
Melting range 183-190 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.