20601030 | Felder

Solder, leaded, Sn60Pb40, Ø 1 mm, 500 g, 20601030

Order No.: 11L4338
EAN: 4005796206175
MPN:
20601030
ISO-Core EL Sn60Pb40 1,0MM 500G
Series: ISO-CORE EL
20601030 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
55.3469 € *
Available: 44 pck.
Next delivery: 26 pck. on 2026-04-14
Total Price:
55.35 € *
Price list
Quantity
Price per unit*
1 pck.
55.3469 €
5 pck.
52.5623 €
15 pck.
49.9562 €
50 pck.
47.4572 €
150 pck.
45.0772 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder, halogen-free Sn60Pb40, type Iso-Core EL 2060.

With flux, conforming to DIN EN 29454. For use where absolute corrosion-resistance and large amounts of flux residue are not desired. Ideal for SMD technology

Technical specifications
Filter Property Value
Version solder wire
alloy Sn60Pb40
diameter 1 mm
Weight 500 g
Lead-free No
Halogen free Yes
Melting range 183-190 °C
Logistics
Property Value
Customs tariff number 83113000
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform No
Signal word
Property Value
Gefahrenpiktogramme GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H360FD May damage fertility. May damage the unborn child.
  • H362 May cause harm to breast-fed children
  • H372 Causes damage to organs

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P263 Avoid contact during pregnancy and while nursing.
  • P264 Wash ... thoroughly after handling.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.